DS1232LP+

Analog Devices / Maxim Integrated
700-DS1232LP
DS1232LP+

Mfr.:

Description:
Supervisory Circuits Low-Power MicroMonitor Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
PDIP-8
3.3 V to 5.5 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
610 ms
5.5 V
0 C
+ 70 C
10 %
DS1232LP
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 200 uA
Overvoltage Threshold: 5.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 3.3 V
Part # Aliases: DS1232LP 90-1232L+000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
290
Expected 06/08/2026
450
Expected 19/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
4,56 € 45,60 €
4,05 € 202,50 €
3,83 € 383,00 €
3,65 € 912,50 €
3,54 € 1 770,00 €
3,48 € 3 480,00 €
3,41 € 8 525,00 €