MAX11128ATI+T

Analog Devices / Maxim Integrated
700-MAX11128ATI+T
MAX11128ATI+T

Mfr.:

Description:
Analog to Digital Converters - ADC 1Msps, Low-Power, Serial 12-/10-/8-Bit,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11128
TQFN-28
12 bit
1 MS/s
Pseudo-Differential/Single-Ended
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Part # Aliases: MAX11128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX1112x / 3x / 4x High-Speed ADCs

Analog Devices MAX11120-MAX11128 / MAX11129-MAX11132 / MAX11135-MAX11143 high-speed, multi-channel analog-to-digital converters (ADCs) are designed for use in battery-powered instruments, high-speed closed-loop systems, and high-speed data acquisition systems. ADI MAX11120-MAX11128 are 1Msps, low-power, serial 12-/10-/8-bit 4-/8-/16-channel devices. The MAX11129-MAX11132 are 3Msps, low-power, serial 12-/10-bit, 8-/16-channel devices, and the MAX11135-MAX11143 are 500ksps, low-power, serial 12-/10-/8-bit, 4-/8-/16-channel devices. These Analog Devices MAX1112x / 3x / 4x High-Speed ADCs feature external reference and industry-leading 1.5MHz, full linear bandwidth.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,21 € 18 025,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,64 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11128ATI+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 12-/10-/8-Bit, 4-/8-/16-Channel, 1Msps S