MAX13089EASD+

Analog Devices / Maxim Integrated
700-MAX13089EASD
MAX13089EASD+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX13089E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s, 500 kb/s, 16 Mb/s
5 V
5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half/Full Duplex
ESD Protection: 15 kV
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX13089E
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
5,35 € 53,50 €
4,98 € 249,00 €
4,61 € 461,00 €
4,41 € 1 102,50 €
4,27 € 2 135,00 €
4,06 € 4 060,00 €
3,88 € 9 700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX13088EESA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H