MAX3208EATE+

Analog Devices / Maxim Integrated
700-MAX3208EATE
MAX3208EATE+

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
100 V
TQFN-EP-16
2.7 pF
8 kV
15 kV
- 40 C
+ 125 C
MAX3208E
Tube
Brand: Analog Devices / Maxim Integrated
Product: ESD Suppressors
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX3208E
Unit Weight: 23,596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,07 € 30,70 €
2,40 € 240,00 €
1,87 € 935,00 €
1,70 € 1 700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,48 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3208EATE+T
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different