MAX5463EXK+T

Analog Devices / Maxim Integrated
700-MAX5463EXKT
MAX5463EXK+T

Mfr.:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5463
50 kOhms
35 PPM / C
25 %
Single
32 Tap
Volatile
Serial, 2-Wire
2.7 V to 5.5 V
24 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SC-70-5
Linear
Reel
Brand: Analog Devices / Maxim Integrated
Description/Function: 32-Tap FleaPoT 2-Wire Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5463
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,02 € 2 550,00 €
1,01 € 5 050,00 €