AD4005BCPZ-R2

Analog Devices
584-AD4005BCPZ-R2
AD4005BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 1 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4005
SMD/SMT
LFCSP-10
16 bit
1 Channel
3-Wire, QSPI, SPI
2 MS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
96.2 dB
- 40 C
+ 125 C
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 80 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 96 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
THD - Total Harmonic Distortion: - 123 dB
Type: High Accuracy, High Speed Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

AD4001/AD4005 16-Bit Differential SAR ADCs

Analog Devices Inc. AD4001/AD4005 16-Bit Differential Successive Approximation Register (SAR) ADCs feature low noise, low power, and high speed. The AD4001 ADCs offer a 2MSPS throughput, and the AD4005 ADCs offer a 1MSPS throughput. These 16-bit SAR ADCs operate from a 1.8V single-supply voltage with a 1.71V to 5.5V logic interface. The AD4001/AD4005 ADCs feature a long acquisition phase, input span compression, high-Z mode, input overvoltage clamp circuit, and fast conversion time, allowing low SPI clock rates.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 4 822,50 €