AD4052BCPZ-R2

Analog Devices
584-AD4052BCPZ-R2
AD4052BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 2 MSPS SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
LFCSP-14
16 bit
1 Channel
4-Wire SPI
2 MS/s
SAR
3.6 V
86.1 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD4052-ARDZ
DNL - Differential Nonlinearity: 0.1 LSB
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.0008 % FSR
INL - Integral Nonlinearity: 0.15 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 430 nW
Product: SAR ADC
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.3 V
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: - 118 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4052 Compact Low Power Easy Drive SAR ADCs

Analog Devices AD4052 Compact Low Power Easy Drive Successive Approximation Register (SAR) Analog-to-Digital Converters (ADCs) are versatile, 16-bit devices that enable low-power, high-density data acquisition solutions without sacrificing precision. These ADCs offer a unique balance of performance and power efficiency, plus innovative features for seamlessly switching between high-resolution and low-power modes tailored to the system's immediate needs. The AD4052 is ideal for battery-powered, compact data acquisition and edge sensing applications.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
250
Expected 12/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,79 € 16,79 €
13,38 € 133,80 €
12,52 € 313,00 €
11,65 € 1 165,00 €
Full Reel (Order in multiples of 250)
11,12 € 2 780,00 €
10,73 € 5 365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.