AD421BNZ

Analog Devices
584-AD421BNZ
AD421BNZ

Mfr.:

Description:
Digital to Analog Converters - DAC IC, 16-BIT D/A CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD421
16 bit
1 Channel
8 ms
Current
3-Wire
2.95 V to 5.05 V
2.95 V to 5.05 V
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Analog Devices
INL - Integral Nonlinearity: +/- 0.01 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.95 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.05 V
Supply Voltage - Min: 2.95 V
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 215

Stock:
215
Can Dispatch Immediately
On Order:
175
Expected 30/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,12 € 22,12 €
17,78 € 177,80 €
16,69 € 417,25 €
15,50 € 1 550,00 €
15,24 € 3 810,00 €
14,59 € 7 295,00 €