AD5171BRJZ10-R2

Analog Devices
584-AD5171BRJZ10-R2
AD5171BRJZ10-R2

Mfr.:

Description:
Digital Potentiometer ICs 6-Bit OTP I2C Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5171
10 kOhms
35 PPM / C
30 %
Single
64 Tap
Non Volatile
I2C
5.5 V
4 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOT-23-8
Log
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: 64-position OTP digital potentiometer
Development Kit: EVAL-AD5171DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 250
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,29 € 32,90 €
3,04 € 76,00 €
2,75 € 275,00 €
Full Reel (Order in multiples of 250)
2,58 € 645,00 €
2,49 € 1 245,00 €
2,45 € 2 450,00 €
2,43 € 6 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Analog Devices AD5171BRJZ10-R7
Analog Devices
Digital Potentiometer ICs 6-Bit OTP I2C Digital POT