AD5259BRMZ10-R7

Analog Devices
584-AD5259BRMZ10-R7
AD5259BRMZ10-R7

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5259
10 kOhms
300 PPM / C
30 %
Single
256 Tap
Non Volatile
I2C
7.5 V
3 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Development Kit: EVAL-AD5259DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 057

Stock:
5 057 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,24 € 22,40 €
2,05 € 51,25 €
1,85 € 185,00 €
1,75 € 437,50 €
1,73 € 865,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1 640,00 €
1,57 € 3 140,00 €
1,56 € 7 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Analog Devices AD5259BRMZ10
Analog Devices
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT