AD526ADZ

584-AD526ADZ
AD526ADZ

Mfr.:

Description:
Special Purpose Amplifiers SOFTWARE PROG. GAIN AMP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD526
Variable Gain Amplifiers
1 Channel
50 pA
700 uV
16.5 V
4.5 V
10 mA
- 40 C
+ 85 C
Through Hole
CDIP-16
Tube
3 dB Bandwidth: 4 MHz
Brand: Analog Devices
Gain V/V: 1 V/V to 16 V/V
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 23
Subcategory: Amplifier ICs
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: