AD5697RBRUZ

Analog Devices
584-AD5697RBRUZ
AD5697RBRUZ

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5697R
12 bit
2 Channel
7 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
1.62 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5697RSDZ
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5697 Dual 12-Bit nanoDAC+

Analog Devices AD5697R Dual 12-Bit nanoDAC+™ devices include a 2.5V, 2ppm/°C internal reference and a gain-select pin allowing a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). Operating from a single 2.7V to 5.5V supply, AD5697R devices are guaranteed monotonic by design, and offer less than 0.1% FSR gain error and 1.5mV offset error performance. A power-on reset circuit and a RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale, and remain at that scale until a valid write takes place. The per-channel, power-down feature reduces the current consumption to 4μA at 3V in power-down mode. Additional features include a versatile 2-wire serial interface operating at clock rates up to 400kHz, and a VLOGIC pin intended for 1.8V/3V/5V logic. The AD5697R 12-Bit nanoDAC+ devices are well-suited for optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, and data acquisition systems.
Learn More

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
6,00 € 60,00 €
5,11 € 127,75 €
4,92 € 472,32 €
4,83 € 1 391,04 €
4,70 € 2 707,20 €
4,60 € 4 857,60 €
4,50 € 11 664,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,72 €
Min:
1

Similar Product

Analog Devices AD5697RBRUZ-RL7
Analog Devices
Digital to Analog Converters - DAC Dual 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface