AD5758BCPZ-RL7

Analog Devices
584-AD5758BCPZ-RL7
AD5758BCPZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 1 Channel, 16-Bit +/-4-to-20 mA and Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5758
16 bit
1 Channel
12 us
Current, Voltage
4-Wire, SPI
- 33 V to 0 V, 5 V to 33 V, 7 V to 33 V
1.7 V to 5.5 V
- 40 C
+ 115 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5758SDZ
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.001 %/FSR
INL - Integral Nonlinearity: +/- 0.006 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 3.3 mA
Pd - Power Dissipation: 200 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Reference Voltage: 2.5 V
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 5 V
Unit Weight: 1,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5758 Digital-to-Analogue Converter (DAC)

Analog Devices AD5758 Digital-to-Analogue Converter (DAC) is a single-channel, voltage and current output digital-to-analogue converter (DAC). This DAC operates with a power supply range from −33V (minimum) on AVSS to +33V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60V. On-chip dynamic power control (DPC) minimises package power dissipation. This is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5V to 27V using a buck dc-to-dc converter, optimised for minimum on-chip power dissipation. The CHART pin enables a HART® signal to be coupled onto the current output.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 1 554

Stock:
1 554 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,10 € 16,10 €
13,07 € 130,70 €
12,25 € 306,25 €
11,43 € 1 143,00 €
11,42 € 5 710,00 €
11,41 € 11 410,00 €
Full Reel (Order in multiples of 1500)
10,42 € 15 630,00 €
3 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,43 €
Min:
1

Similar Product

Analog Devices AD5758BCPZ
Analog Devices
Digital to Analog Converters - DAC 1 Channel, 16-Bit +/-4-to-20 mA and Vout