AD5932YRUZ

Analog Devices
584-AD5932YRUZ
AD5932YRUZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Low Power Progr Scan/Burst Frequency Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5932
SMD/SMT
TSSOP-16
Direct Digital Syntheses
Waveform Generator
10 bit
1 Channel
2.3 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5932EBZ
Interface Type: Serial
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
384
Expected 20/08/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,44 € 11,44 €
8,99 € 89,90 €
7,73 € 193,25 €
7,47 € 717,12 €
7,34 € 2 113,92 €
7,16 € 4 124,16 €
7,00 € 7 392,00 €
2 592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,44 €
Min:
1

Similar Product

Analog Devices AD5932YRUZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised Low Power Progr Scan/Burst Frequency Gen