AD621BRZ-R7

Analog Devices
584-AD621BRZ-R7
AD621BRZ-R7

Mfr.:

Description:
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD621
1 Channel
800 kHz
1.2 V/us
110 dB
500 pA
25 uV
18 V
2.3 V
1.3 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain V/V: 100 V/V
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 18 mA
Pd - Power Dissipation: 650 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 237

Stock:
237
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,42 € 22,42 €
18,03 € 180,30 €
16,93 € 423,25 €
15,94 € 1 594,00 €
15,69 € 3 922,50 €
15,57 € 7 785,00 €
Full Reel (Order in multiples of 1000)
14,50 € 14 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,42 €
Min:
1

Similar Product

Analog Devices AD621BRZ
Analog Devices
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP