AD623AR

584-AD623AR
AD623AR

Mfr.:

Description:
Instrumentation Amplifiers SINGLE SUPPLY RR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD623
1 Channel
800 kHz
300 mV/us
105 dB
25 nA
25 uV
12 V
2.7 V
305 uA, 375 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Gain V/V: 1 V/V to 1000 V/V
Pd - Power Dissipation: 650 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.7 V to 12 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Analog Devices AD623ARZ
Analog Devices
Instrumentation Amplifiers SOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP