AD725ARZ-R7

Analog Devices
584-AD725ARZ-R7
AD725ARZ-R7

Mfr.:

Description:
Video ICs SOIC LOW COST VIDEO ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Encoder
3 Channel
5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Bandwidth: 4.4 MHz, 5.2 MHz
Brand: Analog Devices
Development Kit: AD725-EBZ
Pd - Power Dissipation: 800 mW
Product Type: Video ICs
Series: AD725
Factory Pack Quantity: 400
Subcategory: Video ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
9,96 € 3 984,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,68 €
Min:
1

Similar Product

Analog Devices AD725ARZ
Analog Devices
Video ICs SOIC LOW COST VIDEO ENCODER