AD7265BCPZ

Analog Devices
584-AD7265BCPZ
AD7265BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7265
SMD/SMT
LFCSP-32
12 bit
12 Channel
SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.25 V
71 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7265EDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.5 LSB
Gain Error: +/- 2.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Type: S/H ADC
Unit Weight: 11,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
8,38 € 83,80 €
7,83 € 195,75 €
7,33 € 733,00 €
7,10 € 1 775,00 €