AD7280AWBSTZ

Analog Devices
584-AD7280AWBSTZ
AD7280AWBSTZ

Mfr.:

Description:
Battery Management LI+ BATTERY MONITORING Upgrade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
5.2 V
5 mA
8 V to 30 V
LQFP-48
SMD/SMT
AEC-Q100
AD7280A
Tray
Brand: Analog Devices
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5.6 mA
Pd - Power Dissipation: 220 mW
Product Type: Battery Management
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 438

Stock:
438
Can Dispatch Immediately
On Order:
201
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,40 € 12,40 €
9,78 € 97,80 €
8,49 € 212,25 €
8,25 € 825,00 €
8,03 € 2 007,50 €
7,82 € 3 910,00 €
7,67 € 7 670,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,41 €
Min:
1

Similar Product

Analog Devices AD7280AWBSTZ-RL
Analog Devices
Battery Management LI+ BATTERY MONITORING Upgrade