AD7401AYRWZ

Analog Devices
584-AD7401AYRWZ
AD7401AYRWZ

Mfr.:

Description:
Analog to Digital Converters - ADC Isolated 16-Bit Sigma -Delta Modula I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7401A
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
20 MS/s
Differential
Sigma-Delta
83 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7401AEDZ
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: +/- 1.5 mV
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 85 W
Power Consumption: 93.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
7,46 € 74,60 €
6,65 € 166,25 €
6,38 € 599,72 €
6,18 € 1 742,76 €
5,92 € 3 060,64 €
5,78 € 5 976,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,53 €
Min:
1

Similar Product

Analog Devices AD7401AYRWZ-RL
Analog Devices
Analog to Digital Converters - ADC Isolated 16-Bit Sigma -Delta Modula I.C.