AD8062ARMZ-R7

Analog Devices
584-AD8062ARMZ-R7
AD8062ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
90 MHz
650 V/us
1 mV
9 uA
8 V, 8 V
2.7 V, 2.7 V
19 mA
50 mA
80 dB
8.5 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8062
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Analog Devices
In - Input Noise Current Density: 1.2 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.7 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 107

Stock:
1 107
Can Dispatch Immediately
On Order:
990
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,48 € 5,48 €
4,21 € 42,10 €
3,89 € 97,25 €
3,53 € 353,00 €
3,39 € 847,50 €
3,34 € 1 670,00 €
Full Reel (Order in multiples of 1000)
3,23 € 3 230,00 €
3,16 € 6 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,48 €
Min:
1

Similar Product

Analog Devices AD8062ARMZ
Analog Devices
Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp