AD8139ACPZ-R2

Analog Devices
584-AD8139ACPZ-R2
AD8139ACPZ-R2

Mfr.:

Description:
Differential Amplifiers High Performance Low Noise ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8139
1 Channel
410 MHz
800 V/us
100 mA
8 uA
150 uV
12 V
5 V
24.5 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 112 dB
Settling Time: 45 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,56 € 12,56 €
9,98 € 99,80 €
8,70 € 217,50 €
8,41 € 841,00 €
Full Reel (Order in multiples of 250)
8,40 € 2 100,00 €
8,19 € 4 095,00 €
8,18 € 8 180,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,98 €
Min:
1

Similar Product

Analog Devices AD8139ACPZ-REEL7
Analog Devices
Differential Amplifiers High Performance Low Noise ADC Driver