AD8146ACPZ-R7

Analog Devices
584-AD8146ACPZ-R7
AD8146ACPZ-R7

Mfr.:

Description:
Differential Amplifiers Triple Differential Driver for HD Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8146
3 Channel
700 MHz
3000 V/us
- 53 dB
87 mA
160 uA
36 mV
11 V
4.5 V
57 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 200 MHz
3 dB Bandwidth: 900 MHz
Amplifier Type: Video Driver
Brand: Analog Devices
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 2 V/V
Maximum Input Resistance: 12.5 kOhms
Moisture Sensitive: Yes
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 062

Stock:
1 062 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,97 € 7,97 €
6,22 € 62,20 €
5,66 € 141,50 €
5,25 € 525,00 €
5,07 € 1 267,50 €
4,93 € 2 465,00 €
4,74 € 4 740,00 €
Full Reel (Order in multiples of 1500)
4,74 € 7 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.