AD8274ARZ-R7

Analog Devices
584-AD8274ARZ-R7
AD8274ARZ-R7

Mfr.:

Description:
Differential Amplifiers High BW, Dual Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8274
1 Channel
10 MHz
20 V/us
83 dB
90 mA
300 uV
36 V
5 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Resistance: 36 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: 112 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 3 705

Stock:
3 705 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,43 € 24,30 €
2,23 € 55,75 €
2,00 € 200,00 €
1,90 € 475,00 €
1,88 € 940,00 €
Full Reel (Order in multiples of 1000)
1,78 € 1 780,00 €
1,72 € 3 440,00 €
1,69 € 8 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,21 €
Min:
1

Similar Product

Analog Devices AD8274ARZ
Analog Devices
Differential Amplifiers High BW, Dual Diff Amp