AD8310ARMZ

Analog Devices
584-AD8310ARMZ
AD8310ARMZ

Mfr.:

Description:
Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS:  
AD8310
Demodulating
1 Channel
900 MHz
5.5 V
2.7 V
8 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Development Kit: AD8310-EVALZ
Dynamic Range dB: 95 dB
Pd - Power Dissipation: 200 mW
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 14.3 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 078

Stock:
1 078
Can Dispatch Immediately
On Order:
1 600
Expected 11/09/2026
3 250
500
Expected 18/09/2026
2 750
Expected 10/03/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,33 € 12,33 €
10,40 € 104,00 €
9,57 € 478,50 €
8,98 € 898,00 €

Similar Product

Analog Devices AD8310ARMZ-REEL7
Analog Devices
Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr