AD834ARZ-R7

Analog Devices
584-AD834ARZ-R7
AD834ARZ-R7

Mfr.:

Description:
Multipliers/Dividers WIDEBAND MULTIPLIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multipliers/Dividers
RoHS:  
SOIC-8
9 V
9 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Input Voltage: 1 V
Operating Supply Current: 35 mA
Operating Supply Voltage: 9 V
Product Type: Multipliers / Dividers
Series: AD834
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
43,74 € 43 740,00 €

Similar Product

Analog Devices AD834ARZ
Analog Devices
Multipliers/Dividers WIDEBAND MULTIPLIER