AD8375ACPZ-R7

Analog Devices
584-AD8375ACPZ-R7
AD8375ACPZ-R7

Mfr.:

Description:
Special Purpose Amplifiers If Cellular Single DGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD8375
Variable Gain Amplifiers
1 Channel
630 MHz
5000 V/us
900 pA
5.5 V
4.5 V
125 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Resistance: 165 Ohms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 20 dB
Unit Weight: 42,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8375 Ultralow Distortion IF VGA

Analog Devices Inc. AD8375 Ultralow Distortion IF VGA is a digitally controlled, variable gain, wide bandwidth amplifier that provides precise gain control, high IP3, and low noise figure. The excellent distortion performance and high signal bandwidth make ADI AD8375 an excellent gain control device for a variety of receiver applications, including differential ADC drivers, high IF sampling receivers, wideband multichannel receivers, and more. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,94 € 12,94 €
10,21 € 102,10 €
9,54 € 238,50 €
8,82 € 882,00 €
8,30 € 4 150,00 €
8,05 € 8 050,00 €
Full Reel (Order in multiples of 1500)
7,68 € 11 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.