AD9739-R2-EBZ

Analog Devices
584-AD9739-R2-EBZ
AD9739-R2-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 14 Bit 2.5 GSPS DAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9739
5 V
Bulk
Brand: Analog Devices
For Use With: AD-DAC-DPG-BZ
Interface Type: LVDS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 A
Product Type: Data Conversion IC Development Tools
Series: AD9739
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
632,67 € 632,67 €