ADA4312-1ACPZ-R2

Analog Devices
584-ADA4312-1ACPZ-R2
ADA4312-1ACPZ-R2

Mfr.:

Description:
Buffers & Line Drivers High Bandwidth Power Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
2 Output
Inverting, Non-Inverting
225 mA
3 mA
12 V
13.2 V
46 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.25 W
Product Type: Buffers & Line Drivers
Series: ADA4312-1
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,07 € 8,07 €
6,25 € 62,50 €
5,80 € 145,00 €
5,30 € 530,00 €
Full Reel (Order in multiples of 250)
5,03 € 1 257,50 €
4,82 € 2 410,00 €
4,70 € 4 700,00 €
4,53 € 11 325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.