ADA4530-1ARZ-R7

Analog Devices
584-ADA4530-1ARZ-R7
ADA4530-1ARZ-R7

Mfr.:

Description:
Instrumentation Amplifiers Ultra low input bias current, 16V, prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
ADA4530-1
1 Channel
2 MHz
1.4 V/us
114 dB
20 fA
8 uV
16 V
4.5 V
900 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
GBP - Gain Bandwidth Product: 2 MHz
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 71,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

ADA4530-1 Amplifiers

Analog Devices ADA4530-1 femtoampere-level (10-15 A) input-bias current electrometer amplifiers are suitable for use as an electrometer with an integrated guard buffer. The integrated guard buffers are designed to do the following.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 3 432

Stock:
3 432 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,03 € 33,03 €
26,88 € 268,80 €
25,34 € 633,50 €
24,49 € 2 449,00 €
23,65 € 5 912,50 €
23,62 € 11 810,00 €
Full Reel (Order in multiples of 1000)
21,96 € 21 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
33,03 €
Min:
1

Similar Product

Analog Devices ADA4530-1ARZ
Analog Devices
Instrumentation Amplifiers Ultra low input bias current, 16V, prec