ADA4558WHCPZ-R7

Analog Devices
584-ADA4558WHCPZ-R7
ADA4558WHCPZ-R7

Mfr.:

Description:
Sensor Interface Pressure Sensor IC w/ LIN Interface

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Bridge Sensor Signal Conditioner IC
LIN
18 V
6 V
8.2 mA
- 40 C
+ 150 C
SMD/SMT
LFCSP-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADA4558EBZ
Features: ADC, EEPROM, EMC and EMI Protection, High System Accuracy, PGA
Ib - Input Bias Current: 5 uA
Input Current: 8.2 mA
Input Type: Differential
Input Voltage: 6 V to 18 V
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 12 V
Output Voltage: 4 V
Product Type: Sensor Interface
Reference Type: Internal
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 1,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4558 Bridge Sensor Signal Conditioner IC

Analog Devices ADA4558 Bridge Sensor Signal Conditioner IC provides digital nonlinearity correction and temperature compensation via internal or external sensed temperatures. This is done using on-chip correction and calibration hardware that can be optimized for a specific bridge sensor. The ADA4558 utilizes a fourth-order digital correction algorithm and delivers a system accuracy of 0.1% full scale range (FSR) for bridge sensors with second-order nonlinearity sensitivity. The ADA4558 includes a local interconnect network (LIN) physical interface for single-wire, high-voltage communications in automotive environments. LIN 2.1 and earlier versions are supported. The LIN interface allows access to measurements, end of line (EOL) calibration, and a wide range of diagnostic functions.

In Stock: 1 380

Stock:
1 380 Can Dispatch Immediately
Quantities greater than 1380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,59 € 14,59 €
11,43 € 114,30 €
10,64 € 266,00 €
9,77 € 977,00 €
9,68 € 2 420,00 €
9,11 € 4 555,00 €
8,93 € 8 930,00 €
Full Reel (Order in multiples of 1500)
8,42 € 12 630,00 €
3 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.