ADA4620-2ARZ-R7

Analog Devices
584-ADA46202ARZR7
ADA4620-2ARZ-R7

Mfr.:

Description:
Precision Amplifiers 36V JFET Precision Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
16.5 MHz
34 V/us
30 uV
800 fA
36 V
4.5 V
1.3 mA
120 dB
16.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Amplifier Type: Precision Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.6 fA
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Settling Time: 500 ns
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4620-1/-2 Precision JFET Op Amps

Analog Devices Inc. ADA4620-1 and ADA4620-2 Precision JFET Op Amps are 36V, low noise, and low offset drift op amps available in 8-lead SOIC_N packages. These devices offer the combination of top precision parameters at speed and extended operating range and temperature. The specifications make the ADA4620 devices optimal as a front-end amplifier in a Data Acquisition (DAQ) system or a Trans-impedance Amplifier (TIA) circuit with high-input impedance. The ADA4620 op amps consume just 1.3mA per amplifier, delivering a 16.5MHz gain-bandwidth product, 32V/μs slew rate, and 5.1nV/√Hz broadband noise. These op amps offer 225nVp-p noise from 0.1Hz to 10Hz, with a negative supply input voltage range and rail-to-rail output swings. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,91 € 3 910,00 €
3,77 € 7 540,00 €