ADA4665-2ARMZ-R7

Analog Devices
584-ADA4665-2ARMZ-R7
ADA4665-2ARMZ-R7

Mfr.:

Description:
Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.2 MHz
1 V/us
1 mV
1 pA
8 V, 16 V
2.5 V, 5 V
580 uA
30 mA
75 dB
32 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4665-2
Reel
Cut Tape
MouseReel
Amplifier Type: Operational
Brand: Analog Devices
In - Input Noise Current Density: 50 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 100 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA466x Precision CMOS Operational Amplifiers

Analog Devices Inc. ADA466x CMOS Operational Amplifiers are dual, rail-to-rail input/output amplifier optimized for low power, high bandwidth, and wide operating supply voltage range applications. The ADA466x performance is guaranteed at 3.0V, 10V, and 18V power supply voltages. It is an excellent selection for applications that use single-ended supplies of 3.3V, 5V, 10V, 12V and 15V, and dual supplies of ±2.5V, ±3.3V, and ±5V. 

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 50 522

Stock:
50 522 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,58 € 158,00 €
1,50 € 375,00 €
1,47 € 735,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1 400,00 €
1,35 € 2 700,00 €
1,33 € 6 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,52 €
Min:
1

Similar Product

Analog Devices ADA4665-2ARMZ
Analog Devices
Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision)