ADA4841-2YCPZ-R7

Analog Devices
584-ADA4841-2YCPZ-R7
ADA4841-2YCPZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
35 MHz
12 V/us
40 uV
5.3 uA
6 V, 12 V
1.35 V, 2.7 V
3 mA
30 mA
115 dB
2.1 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4841-2
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 1.4 pA
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4841 Rail-to-Rail Output Amplifier

Analog Devices Inc. ADA4841 Rail-to-Rail Output Amplifier is a unity gain stable, low noise and distortion, rail-to-rail output amplifier with a maximum quiescent current of 1.5mA. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1nV/√Hz and 1.4pA/√Hz current noise, along with an excellent spurious-free dynamic range (SFDR) of −105dBc at 100kHz. The amplifier has low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz to maintain a low noise environment at lower frequencies.

In Stock: 1 931

Stock:
1 931
Can Dispatch Immediately
On Order:
9 000
Expected 03/12/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,51 € 6,51 €
5,03 € 50,30 €
4,66 € 116,50 €
4,34 € 434,00 €
4,14 € 1 035,00 €
Full Reel (Order in multiples of 1500)
3,87 € 5 805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.