ADA4930-2YCPZ-R7

Analog Devices
584-ADA4930-2YCPZ-R7
ADA4930-2YCPZ-R7

Mfr.:

Description:
Differential Amplifiers UltraLow Noise Driver for Low Volt ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4930-2
2 Channel
1.35 GHz
3400 V/us
- 82 dB
30 mA
- 16 uA
3.1 mV
5.25 V
3 V
34 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain V/V: 1 V/V
Maximum Input Resistance: 3 MOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 71 dB (Max)
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 435 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 472

Stock:
1 472 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,12 € 16,12 €
12,82 € 128,20 €
12,01 € 300,25 €
11,15 € 1 115,00 €
10,89 € 2 722,50 €
10,78 € 5 390,00 €
10,09 € 10 090,00 €
Full Reel (Order in multiples of 1500)
10,08 € 15 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,57 €
Min:
1

Similar Product

Analog Devices ADA4930-2YCPZ-R2
Analog Devices
Differential Amplifiers UltraLow Noise Driver for Low Volt ADC