ADBMS1818ASWZ-R7

Analog Devices
584-ADBMS1818ASWZ-R7
ADBMS1818ASWZ-R7

Mfr.:

Description:
Battery Management 18-cell battery monitor with daisy chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Multiple Cell
5.7 V
0 V to 5 V
LQFP-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADBMS1818
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Battery Management
Factory Pack Quantity: 300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADBMS1818 18-Cell Battery Monitor

Analog Devices Inc. ADBMS1818 18-Cell Battery Monitor measures up to 18 series-connected battery cells with a total measurement error of less than 3mV. The ADBMS1818 offers a cell measurement range of 0V to 5V, suitable for most battery chemistries. All 18 cells can be measured in 290μs and can select lower data acquisition rates for high noise reduction.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 587

Stock:
587 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 587 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,47 € 19,47 €
15,58 € 155,80 €
14,41 € 360,25 €
13,58 € 1 358,00 €
Full Reel (Order in multiples of 300)
12,94 € 3 882,00 €
12,66 € 7 596,00 €
4 800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
19,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,40 €
Min:
1

Similar Product

Analog Devices ADBMS1818ASWZ
Analog Devices
Battery Management 18-cell battery monitor with daisy chain