ADE9000ACPZ

Analog Devices
584-ADE9000ACPZ
ADE9000ACPZ

Mfr.:

Description:
Current & Power Monitors & Regulators MC, Power Quality Monitoring AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
3.63 V
2.97 V
15 mA
3 %
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Brand: Analog Devices
Development Kit: EVAL-ADE9000EBZ
Input Voltage Range: 2.97 V to 3.63 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: ADE9000
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADE9x Energy Meter Integrated Circuits

Analog Devices ADE9x Energy Metering ICs are specifically designed to meet the requirements of next-generation smart meter architectures. The ADE9x Energy Metering ICs measure active energy (kWh), apparent energy (kVA), reactive energy (kVAR), rms, and power quality with the highest accuracy in single phase and polyphase revenue meters, industrial instruments, and energy monitoring applications. ADI’s ADE9x energy measurement ICs combine analog-to-digital converters with fixed-function digital signal processors to perform critical measurements while providing unparalleled functionality and ease-of-use.

ADE9000 AFEs

Analog Devices Inc. ADE9000 Analog Front Ends (AFEs) are fully integrated, multi-phase energy and power quality monitoring devices. The ADE9000 AFEs provide complete power monitoring capabilities with ±3ºC accuracy over a wide dynamic range. Designers can use the ADE9000 AFEs to provide total and fundamental measurements on rms, active, reactive, and apparent powers and energies. The devices meet IEC 62053-21; IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20 standards for active energy and IEC 62053-23, IEC 62053-24 standards for reactive energy.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1 957

Stock:
1 957
Can Dispatch Immediately
On Order:
2 350
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,28 € 17,28 €
14,10 € 141,00 €
12,61 € 315,25 €
12,19 € 1 219,00 €
11,98 € 2 995,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,70 €
Min:
1

Similar Product

Analog Devices ADE9000ACPZ-RL
Analog Devices
Current & Power Monitors & Regulators , Power Quality Monitoring AFE