ADE9153AACPZ

Analog Devices
584-ADE9153AACPZ
ADE9153AACPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1 PH Mtr IC w/Auto Calibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE9153
SMD/SMT
LFCSP-32
Energy Metering ICs
1 Phase
1 bit
1 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EV-ADE9153ASHIELDZ
Interface Type: Serial
Maximum Clock Frequency: 12.289 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Converters: 3 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.25 V
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Tradename: mSure
Unit Weight: 3,731 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADE9x Energy Meter Integrated Circuits

Analog Devices ADE9x Energy Metering ICs are specifically designed to meet the requirements of next-generation smart meter architectures. The ADE9x Energy Metering ICs measure active energy (kWh), apparent energy (kVA), reactive energy (kVAR), rms, and power quality with the highest accuracy in single phase and polyphase revenue meters, industrial instruments, and energy monitoring applications. ADI’s ADE9x energy measurement ICs combine analog-to-digital converters with fixed-function digital signal processors to perform critical measurements while providing unparalleled functionality and ease-of-use.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADE9153A Energy Metering ICs with Autocalibration

Analog Devices ADE9153A Energy Metering ICs are highly accurate, single-phase energy metering ICs with mSure® autocalibration. The mSure autocalibration feature allows a meter to automatically calibrate current and voltage channels without other calibrated sources or reference meters when a shunt resistor is used as a current sensor. ADE9153A's mSure autocalibration supports Class 1 and Class 2 meters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
870
Expected 31/08/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
7,16 € 71,60 €
6,67 € 166,75 €
6,11 € 611,00 €
5,85 € 1 462,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,15 €
Min:
1

Similar Product

Analog Devices ADE9153AACPZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1 PH Mtr IC w/Auto Calibration