ADGM1004JCPZ-R2

Analog Devices
584-ADGM1004JCPZ-R2
ADGM1004JCPZ-R2

Mfr.:

Description:
RF Switch ICs 1kV HBM ESD MEMS Switch Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SP4T
0 Hz
13 GHz
0.63 dB
19 dB
0 C
+ 85 C
SMD/SMT
LFCSP-24
Si
ADGM1004
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADGM1004EBZ
Moisture Sensitive: Yes
Number of Switches: Quad
Operating Supply Current: 3 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.1 V
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADGM1304 & ADGM1004 SP4T MEMS Switches

Analog Devices ADGM1304 and ADGM1004 Single-Pole, Four-Throw (SP4T) MEMS Switches feature RF-MEMS switch technology. This state-of-the-art technology enables the ADGM1304/ADGM1004 SP4T MEMS Switches to provide a relay replacement solution that is 95% smaller, 30 times faster, 10 times more reliable, and uses 10 times less power than conventional electromechanical relays. 

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 868

Stock:
868 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
95,99 € 95,99 €
80,59 € 805,90 €
77,95 € 1 948,75 €
76,65 € 7 665,00 €
Full Reel (Order in multiples of 250)
73,54 € 18 385,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.