ADL5205ACPZ-R7

Analog Devices
584-ADL5205ACPZ-R7
ADL5205ACPZ-R7

Mfr.:

Description:
RF Amplifier Prog Driver with Low o/p Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 1.7 GHz
3.3 V, 5 V
175 mA
26 dB
8.2 dB
Variable Gain Amplifiers
SMD/SMT
LFCSP-40
SiGe
17.7 dBm
36 dBm
- 40 C
+ 85 C
ADL5205
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5205-EVALZ
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 500 MHz
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADL5205 Amplifier

Analog Devices ADL5205 is designed as wide bandwidth, digitally-controlled, variable dual gain amplifier (DGA). Developed using Analog Devices high speed, silicon germanium (SiGe) complementary BiCMOS process, the ADL5205 has precise gain adjustment capabilities with good distortion performance. The ADL5205 offers precise gain control, a near-constant noise figure for the first 12dB of attenuation, and a high output third-order intercept (OIP3). ADL5205's 48.5dBm OIP3 performance makes the ADL5205 an excellent gain control device for receiver applications. The ADL5205 DGA offers a broad 35dB gain range with a 1dB step size for wide input dynamic range applications. Adjustable gain is made possible through multiple gain control and interface options. These options include parallel, SPI, and gain step-up/down control. ADL5205’s typical quiescent current is 175mA for high-performance mode and 135mA for low-power mode. When disabled, the ADL5205 consumes only 14mA and offers excellent input to output isolation. The amplifier preserves the gain setting when the device is disabled. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 1 454

Stock:
1 454 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,16 € 27,16 €
21,98 € 219,80 €
20,68 € 517,00 €
19,82 € 1 982,00 €
19,13 € 4 782,50 €
17,97 € 8 985,00 €
Full Reel (Order in multiples of 750)
17,97 € 13 477,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.