ADL5507ACBZ-R7

Analog Devices
584-ADL5507ACBZ-R7
ADL5507ACBZ-R7

Mfr.:

Description:
RF Detector 10MHz 12GHz, 55dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
Wide-Band Logarithmic RF Power Detector
10 MHz to 12 GHz
55 dB
Single
3.3 V
Si
+ 105 C
- 40 C
SMD/SMT
WLCSP-6
Reel
Brand: Analog Devices
Development Kit: ADL5507-EVALZ
Product Type: RF Detector
Series: ADL5507
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL5507ACBZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5507 Logarithmic RF Power Detectors

Analog Devices ADL5507 Logarithmic RF Power Detectors are designed to measure RF signals in the 10MHz to 12GHz frequency range. The complete, low-power, wide-band logarithmic ADL5507 RF power detectors are optimized for accurate RF signal level measurements across a 55dB dynamic range, from -56dBm to -1dBm at 3.6GHz, when terminated with 50Ω. The detectors offer a more comprehensive dynamic range and better accuracy than discrete diode detectors. The ADL5507 detector's high sensitivity allows the measurement of low power levels, reducing the amount of power that needs to be coupled to the detector.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,53 € 10 590,00 €

Similar Product

Analog Devices ADL5507ACBZ
Analog Devices
RF Detector 10MHz 12GHz, 55dB