ADL5601ARKZ-R7

Analog Devices
584-ADL5601ARKZ-R7
ADL5601ARKZ-R7

Mfr.:

Description:
RF Amplifier PA Driver Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
4.5 V to 5.5 V
83 mA
15 dB
3.7 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
19 dBm
43 dBm
- 40 C
+ 85 C
ADL5601
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5601-EVALZ
Isolation dB: - 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 600 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 413

Stock:
413
Can Dispatch Immediately
On Order:
2 000
Expected 07/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,97 € 4,97 €
4,03 € 40,30 €
3,77 € 94,25 €
3,44 € 344,00 €
3,27 € 817,50 €
3,16 € 1 580,00 €
Full Reel (Order in multiples of 1000)
3,07 € 3 070,00 €
2,98 € 5 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.