ADL5802ACPZ-R7

Analog Devices
584-ADL5802ACPZ-R7
ADL5802ACPZ-R7

Mfr.:

Description:
RF Mixer Dual WB Active Mixer in XFCB3 "DRx"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
100 MHz to 6 GHz
18 dB
11 dB
+ 85 C
- 40 C
SMD/SMT
LFCSP-24
Brand: Analog Devices
Development Kit: ADL5802-EVALZ
Gain: 1.6 dB
Moisture Sensitive: Yes
Operating Supply Current: 220 mA
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.6 W
Product Type: RF Mixer
Series: ADL5802
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Unit Weight: 42,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 1 038

Stock:
1 038 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,63 € 19,63 €
15,72 € 157,20 €
14,74 € 368,50 €
13,85 € 1 385,00 €
13,32 € 3 330,00 €
13,01 € 6 505,00 €
12,50 € 12 500,00 €
Full Reel (Order in multiples of 1500)
12,44 € 18 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.