ADL5960ACCZ-R7

Analog Devices
584-ADL5960ACCZ-R7
ADL5960ACCZ-R7

Mfr.:

Description:
RF Detector 10MHz to 20GHz Integrated Vector-Network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Power Detector
10 MHz to 20 GHz
5 V
+ 85 C
- 40 C
SMD/SMT
LGA-26
Reel
Brand: Analog Devices
Development Kit: ADL5960-EVALZ
Product Type: RF Detector
Series: ADL5960
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL5960ACCZ ADL5960ACCZ-R2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL5960 10MHz to 20GHz Network Analyzer Front End

Analog Devices ADL5960 10MHz to 20GHz Network Analyzer Front End is a compact, high-performance vector network analyzer front end. Analog Devices ADL5960 includes a bidirectional resistive bridge, downconversion mixers, programmable IF amplifiers and filters, and a versatile local oscillator (LO) interface. With over 14dB of directivity up to 17GHz, it ensures accurate measurements. The RFIN to RFOUT transmission line is wideband matched to 50Ω, with minimal loss of 1.1dB at low frequencies and 1.8dB at 20GHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
154,34 € 231 510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
205,02 €
Min:
1

Similar Product

Analog Devices ADL5960ACCZ
Analog Devices
RF Detector 10MHz to 20GHz Integrated Vector-Network