ADL6317ACCZ-R7

Analog Devices
584-ADL6317ACCZ-R7
ADL6317ACCZ-R7

Mfr.:

Description:
RF Amplifier Transmit VGA for Use with RF DACs and Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.5 GHz to 3 GHz
5 V
435 mA
34 dB
5.5 dB
Variable Gain Amplifiers
SMD/SMT
LGA-38
22.8 dBm
34.5 dBm
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Input Return Loss: - 18 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL6317 Transmit Variable Gain Amplifier

Analog Devices ADL6317 Transmit Variable Gain Amplifier provides an interface from radio frequency digital-to-analog converters (DAC), transceivers, and systems on a chip (SoC) to power amplifiers. The device is ideal for 2G/3G/4G/long-term evolution (LTE) in FDD/TDD broadband communication systems. The ADL6317 VGA features integrated balun and hybrid couplers that allow high-performance RF capability in the 1500MHz to 3000MHz frequency range. The device includes a voltage variable attenuator (VVA), high linearity amplifiers, and a digital step attenuator (DSA) to optimize performance-vs.-power level. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
12,62 € 9 465,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
18,90 €
Min:
1