ADL6331ACCZA-R7

Analog Devices
584-ADL6331ACCZA-R7
ADL6331ACCZA-R7

Mfr.:

Description:
RF Amplifier TxVGA 0.4GHz to 8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
380 MHz to 8 GHz
3.3 V
80 mA, 160 mA
12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB
7.5 dB
Variable Gain Amplifiers
SMD/SMT
LGA-24
Si
10 dBm, 11.5 dBm
12.2 dBm, 37.8 dBm
- 40 C
+ 105 C
ADL6331
Reel
Brand: Analog Devices
Development Kit: ADL6331-EVALZA
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 380 MHz to 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL6331 Transmit Variable Gain Amplifier (TxVGA)

Analog Devices ADL6331 Transmit Variable Gain Amplifier (TxVGA) supplies an interface from RF digital-to-analog converters (RF DACs) to a single-ended power amplifier (PA) signal chain. Each ADL6331 IC comprises a balun, two differential RF amplifiers with bypass attenuators, and a digital step attenuator (DSA) to deliver appropriate transmitter performance in a 24-terminal, 4.0mm x 4.0mm LGA package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
61,93 € 30 965,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
90,39 €
Min:
1