ADL8102ACPZN-R7

Analog Devices
584-ADL8102ACPZN-R7
ADL8102ACPZN-R7

Mfr.:

Description:
RF Amplifier LNA, 10 MHz-20GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 22 GHz
5 V
110 mA
27 dB
3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-16
GaAs
23 dBm
- 40 C
+ 85 C
ADL8102
Reel
Brand: Analog Devices
Development Kit: ADL8102-EVALZ
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADL8102ACPZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL8102 Low Noise Amplifiers

Analog Devices ADL8102 Low Noise Amplifiers are gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise, wideband amplifiers. The ADL8102 operates from 1GHz to 22GHz and provides a typical gain of 27dB from 9GHz to 19GHz. The MMICs also feature a 2.5dB typical noise figure from 9GHz to 19GHz, a typical output third-order intercept (OIP3) of 25dBm from 1GHz to 9GHz, and a saturated output power (PSAT) of up to 15.5dBm, which requires only 110mA from a 5V supply voltage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
123,01 € 184 515,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
161,54 €
Min:
1

Similar Product

Analog Devices ADL8102ACPZN
Analog Devices
RF Amplifier LNA, 10 MHz-20GHz