ADL8121ACPZN-R7

Analog Devices
584-ADL8121ACPZN-R7
ADL8121ACPZN-R7

Mfr.:

Description:
RF Amplifier 0.1 12 GHz High Linear LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
25 MHz to 12 GHz
5 V
95 mA
16.5 dB, 17 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-6
GaAs
17 dBm, 21 dBm
34 dBm, 36 dBm
- 40 C
+ 85 C
ADL8121
Reel
Brand: Analog Devices
Development Kit: ADL8121-EVALZ
Input Return Loss: 11 dB, 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.25 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL8121 GaAs pHEMT MMIC Low Noise Amplifier

Analog Devices Inc. ADL8121 GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High Electron Mobility Transistor) MMIC (Monolithic Microwave Integrated Circuit) Low Noise Amplifier operates from 0.025GHz to 12.0GHz and provides a typical gain of 16.5dB. The ADL8121 Amplifier features a low a 2.5dB typical noise figure and a typical output third-order intercept (OIP3) of 36dBm. The 21.5dBm saturated output power (PSAT) enables the device to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, in-phase and quadrature (I/Q), and image rejection mixers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
74,45 € 223 350,00 €