ADL8150ACPZN-R7

Analog Devices
584-ADL8150ACPZN-R7
ADL8150ACPZN-R7

Mfr.:

Description:
RF Amplifier Low Phase Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
6 GHz to 14 GHz
5 V
74 mA
10.5 dB
3.8 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-6
17.5 dBm
30 dBm
- 40 C
+ 85 C
ADL8150
Reel
Brand: Analog Devices
Development Kit: ADL8150-EVALZ
Input Return Loss: 5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 843 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 7 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL8150 Low Phase Noise Amplifiers

Analog Devices Inc. ADL8150 Low Phase Noise Amplifiers are self-biased gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), heterojunction bipolar transistor (HBT), low phase noise amplifier that operates from 6GHz to 14GHz. The ADL8150 Amplifiers feature 12dB of typical signal gain, 18dBm output power at 1dB gain compression (OP1dB), and a typical output third-order intercept (OIP3) of 30dBm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
144,35 € 72 175,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
192,87 €
Min:
1

Similar Product

Analog Devices ADL8150ACPZN
Analog Devices
RF Amplifier Low Phase Noise Amplifier