ADM1191-2ARMZ-R7

Analog Devices
584-ADM1191-2ARMZ-R7
ADM1191-2ARMZ-R7

Mfr.:

Description:
Current & Power Monitors & Regulators ALERTB I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
26 V
3.15 V
1.7 mA
1.15 %
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM1191EBZ
Input Voltage Range: 3.15 V to 26 V
Product Type: Current & Power Monitors & Regulators
Series: ADM1191
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 297

Stock:
297
Can Dispatch Immediately
On Order:
1 000
Expected 07/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 € 5,58 €
4,28 € 42,80 €
3,96 € 99,00 €
3,60 € 360,00 €
3,45 € 862,50 €
3,39 € 1 695,00 €
Full Reel (Order in multiples of 1000)
3,26 € 3 260,00 €
3,22 € 6 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.